cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20097AUI/V+T

Digi-Key Part Number
175-MAX20097AUI/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX20097AUI/V+T
Supplier
Description
DUAL CHANNEL HIGH VOLTAGE SYNCHR
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 28-TSSOP-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Automotive, Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$7.02410$17,560.25
Additional Resources
AttributeDescription
Other Names175-MAX20097AUI/V+TTR
Standard Package2,500