14-TSSOP EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20051BAUE/V+

Digi-Key Part Number
MAX20051BAUE/V+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX20051BAUE/V+
Supplier
Description
IC LED DRIVER SYNCH BUCK TSSOP
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tube
Part Status
Discontinued at Digi-Key
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
1 (Unlimited)
EAR99
8542.39.0001
96