48-QFN 21-0141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1994ETM+

Digi-Key Part Number
MAX1994ETM+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1994ETM+
Supplier
Description
IC REG BUCK ADJ/PROG DL 48TQFN
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 1V (0.7V) 2 Output - 48-WFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable (Programmable)
Number of Outputs
2
Voltage - Input (Min)
2V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
1V (0.7V)
Voltage - Output (Max)
5.5V (2V)
Current - Output
-
Frequency - Switching
200kHz, 300kHz, 550kHz, 1MHz
Synchronous Rectifier
Yes
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1