CAD | USD

cms-photo-not-available

MAX197EVC16-DIP

Digi-Key Part Number
MAX197EVC16-DIP-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX197EVC16-DIP
Supplier
Description
EVALUATION SYSTEM FOR MAX197
Detailed Description
MAX197, MAX199 series 12 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Input Range
±10V
Power (Typ) @ Conditions
-
Utilized IC / Part
MAX197, MAX199
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180