20-DIP

MAX186AEPP

Digi-Key Part Number
MAX186AEPP-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX186AEPP
Supplier
Description
IC DAS 12BIT 133K 20DIP
Detailed Description
Data Acquisition 12 b 133k Serial 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Data Acquisition
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
Serial
Voltage Supply Source
Dual ±
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX186AEPP+Maxim Integrated157MAX186AEPP+-ND$92.85000Direct