CAD | USD

LB11988V-TLM-E

MAX183BCWG

Digi-Key Part Number
2156-MAX183BCWG-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX183BCWG
Supplier
Description
IC ADC 12BIT SAR 24SOIC
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
308k
Number of Inputs
2
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V, -10.8V ~ 16.5V
Voltage - Supply, Digital
5V, -10.8V ~ 16.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Number of A/D Converters
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
20$18.56600$371.32
Additional Resources
AttributeDescription
Other Names2156-MAX183BCWG-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX183BCWG+Maxim Integrated28MAX183BCWG+-ND$21.88000Direct