CAD | USD

24-DIP

MAX177CNG+

Digi-Key Part Number
MAX177CNG+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX177CNG+
Supplier
Description
IC ADC 10BIT SAR 24DIP
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V, -12V ~ 15V
Voltage - Supply, Digital
5V, -12V ~ 15V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package15