24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17116ETG+T

Digi-Key Part Number
MAX17116ETG+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX17116ETG+T
Supplier
Description
IC REG CONV PWR SUP 2OUT 24TQFN
Detailed Description
series Converter, Power Supplies Voltage Regulator IC 2 Output 24-TQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Power Supplies
Voltage - Input
2.3V ~ 4.2V
Number of Outputs
2
Voltage - Output
4.6V, -4.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500