10-uMAX-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16992AUBA/V+

Digi-Key Part Number
MAX16992AUBA/V+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16992AUBA/V+
Supplier
Description
IC REG CTRLR BOOST/SEPIC 10UMAX
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down - DC-DC Controller IC 10-uMAX-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
1MHz ~ 2.5MHz
Duty Cycle (Max)
85%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-uMAX-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
200$4.85280$970.56