cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16959GEE/V+

Digi-Key Part Number
MAX16959GEE/V+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16959GEE/V+
Supplier
Description
IC USB PROTECTOR AUTO HS QSOP
Detailed Description
Switching Regulator IC Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

36,600In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX16959GEE/V+
2156-MAX16959GEE/V+
Standard Package100