cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16959GEE/V+T

Digi-Key Part Number
MAX16959GEE/V+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16959GEE/V+T
Supplier
Description
IC USB PROTECTOR AUTO HS QSOP
Detailed Description
Switching Regulator IC Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500