16-TSSOP Exp Pad 21-0108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16952AUE/V+

Digi-Key Part Number
MAX16952AUE/V+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16952AUE/V+
Supplier
Description
IC REG CTRLR BUCK 16TSSOP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Buck Regulator Positive Output Step-Down - DC-DC Controller IC 16-TSSOP-EP
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 36V
Frequency - Switching
1MHz ~ 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$9.29000$9.29
10$8.39100$83.91
25$7.99960$199.99
100$6.94610$694.61
250$6.63388$1,658.47
500$6.04854$3,024.27
1,000$5.85342$5,853.42
Additional Resources
AttributeDescription
Standard Package96