16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16938ATERA/V+T

Digi-Key Part Number
MAX16938ATERA/V+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16938ATERA/V+T
Supplier
Description
IC REG BUCK ADJ/5V 2.5A 16TQFN
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2.5A 16-WQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Maxim Integrated
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable (Fixed)
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
1V (5V)
Voltage - Output (Max)
10V
Current - Output
2.5A
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
1 (Unlimited)
EAR99
8542.39.0001
2,500