cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16936TEVKIT#

Digi-Key Part Number
MAX16936TEVKIT#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16936TEVKIT#
Supplier
Description
KIT EVALUATION MAX16936
Detailed Description
MAX16936 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Current - Output
2.5A
Voltage - Input
3.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX16936
1 (Unlimited)
EAR99
8473.30.1180