16-TSSOP Exp Pad 21-0108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16936SAUEB/V+T

Digi-Key Part Number
MAX16936SAUEB/V+T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16936SAUEB/V+T
Supplier
Description
IC REG BUCK ADJ/3.3V 2.5A 16TSSO
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable (Fixed)
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
1V (3.3V)
Voltage - Output (Max)
10V
Current - Output
2.5A
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.48713$13,717.82
Additional Resources
AttributeDescription
Standard Package2,500