MAX16935EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16935EVKIT#

Digi-Key Part Number
MAX16935EVKIT#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16935EVKIT#
Supplier
Description
KIT CONVERTER MAX16935
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX16935 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
5V
Current - Output
3.5A
Voltage - Input
3.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX16935
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$86.16000$86.16
Additional Resources
AttributeDescription
Standard Package1