CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
16-QSOP

MAX1620EEE+T

Digi-Key Part Number
MAX1620EEE+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1620EEE+T
Supplier
Description
IC LCD BIAS SUPP DGTL ADJ 16QSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LCD Display PMIC 16-QSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
LCD Display
Current - Supply
150µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154"", 3.90mm Width)
Supplier Device Package
16-QSOP
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
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500