MAX16128EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16128EVKIT#

Digi-Key Part Number
MAX16128EVKIT#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16128EVKIT#
Supplier
Description
KIT EVAL FOR MAX16128
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX16128 Voltage Protection, Over, Under Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Voltage Protection, Over, Under
Embedded
-
Utilized IC / Part
MAX16128
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
Overvoltage, Reverse-Voltage, Thermal and Undervoltage Protection
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$114.88000$114.88
Additional Resources
AttributeDescription
Other NamesMAX16128EVKIT
Standard Package1