
MAX16058ATA16+ | |
|---|---|
DigiKey Part Number | MAX16058ATA16+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16058ATA16+ |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16058ATA16+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.73000 | $9.73 |
| 10 | $7.46900 | $74.69 |
| 25 | $6.90520 | $172.63 |
| 100 | $6.28570 | $628.57 |
| 300 | $5.93987 | $1,781.96 |
| 500 | $5.81200 | $2,906.00 |
| 1,000 | $5.66543 | $5,665.43 |
| 2,500 | $5.51067 | $13,776.68 |







