SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16053AUT+TG7

Digi-Key Part Number
MAX16053AUT+TG7-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16053AUT+TG7
Supplier
Description
HIGH-VOLTAGE, ADJUSTABLE SEQUENC
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Power Supply Monitor, Sequencer
Voltage - Input
-
Voltage - Supply
2.25V ~ 28V
Current - Supply
29 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
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
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500