CAD | USD

Obsolete item.
10-TDFN

MAX16024PTBL25+T

Digi-Key Part Number
MAX16024PTBL25+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16024PTBL25+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL 10TDFN
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-TDFN-EP (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Battery Backup Circuit
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
145ms Minimum
Voltage - Threshold
4.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN-EP (3x3)
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500