32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15501KGTJ+

Digi-Key Part Number
MAX15501KGTJ+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX15501KGTJ+
Supplier
Description
IC CONDITIONER 32TQFN
Detailed Description
Conditioner - - SPI 32-TQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Conditioner
Number of Channels
1
Resolution (Bits)
-
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Analog and Digital, Dual ±
Voltage - Supply
±15V ~ 32.5V, 2.7V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1