14-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14611ETD+T

Digi-Key Part Number
MAX14611ETD+TTR-ND - Tape & Reel (TR)
MAX14611ETD+TCT-ND - Cut Tape (CT)
MAX14611ETD+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX14611ETD+T
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 14TDFM
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 20Mbps 14-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.76967$6,924.18
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.89000$4.89
10$4.39500$43.95
25$4.15480$103.87
100$3.60060$360.06
250$3.41592$853.98
500$3.06510$1,532.55
1,000$2.76967$2,769.67
Digi-Reel®
QtyUnit PriceExt Price
1$4.89000$4.89
10$4.39500$43.95
25$4.15480$103.87
100$3.60060$360.06
250$3.41592$853.98
500$3.06510$1,532.55
1,000$2.76967$2,769.67
Additional Resources
AttributeDescription
Other Names
MAX14611ETD+TDKR
MAX14611ETD+TCT
MAX14611ETD+T-ND
MAX14611ETD+TTR
Standard Package2,500