8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14590ETA+T

Digi-Key Part Number
MAX14590ETA+TTR-ND - Tape & Reel (TR)
MAX14590ETA+TCT-ND - Cut Tape (CT)
MAX14590ETA+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX14590ETA+T
Supplier
Description
IC ADJ OV OC PROTECTOR
Manufacturer Standard Lead Time
6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
1
Applications
Portable Equipment
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Voltage - Working
36V
1 (Unlimited)
EAR99
8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.11000$6.11
10$5.49000$54.90
25$5.18960$129.74
100$4.49770$449.77
250$4.26700$1,066.75
500$3.82880$1,914.40
1,000$3.45976$3,459.76
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.45976$8,649.40
MAX14590ETA+TTR
MAX14590ETA+TCT
MAX14590ETA+TDKR
MAX14590ETA+T-ND
2,500