CAD | USD

8-SOIC
MAX13085EESA+T
Digi-Key Part Number
MAX13085EESA+TTR-ND - Tape & Reel (TR)
MAX13085EESA+TCT-ND - Cut Tape (CT)
MAX13085EESA+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX13085EESA+T
Supplier
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1/1 Transceiver - RS422, RS485 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,699 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.42000$5.42
10$4.87200$48.72
25$4.60520$115.13
100$3.78670$378.67
250$3.39776$849.44
500$3.27494$1,637.47
1,000$3.13047$3,130.47
Additional Resources
AttributeDescription
Other Names
MAX13085EESA+T-ND
MAX13085EESA+TTR
MAX13085EESAT
Standard Package2,500