CAD | USD

48-QFN 21-0141

MAX1258BETM+T

Digi-Key Part Number
MAX1258BETM+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1258BETM+T
Supplier
Description
IC ADC/DAC 12BIT 225K 48TQFN
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
ADC, DAC 12 b 225k Serial 48-TQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
ADC, DAC
Resolution (Bits)
12 b
Sampling Rate (Per Second)
225k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Number of Channels
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$27.14070$67,851.75