CAD | USD

MSOP-8
MAX1236EUA+
Digi-Key Part Number
MAX1236EUA+-ND
ManufacturerMaxim Integrated
Manufacturer Product NumberMAX1236EUA+
DescriptionIC ADC 12BIT SAR 8UMAX
Manufacturer Standard Lead Time6 Weeks
Detailed Description12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Product Attributes
TypeDescriptionSelect
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I²C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-uMAX
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product NumberMAX1236
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

551 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$13.01000$13.01
10$11.95800$119.58
25$11.46160$286.54
100$10.51090$1,051.09
Additional Resources
AttributeDescription
Standard Package50