CAD | USD

MSOP-8
MAX1236EUA+T
Digi-Key Part Number
MAX1236EUA+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1236EUA+T
Supplier
Description
IC ADC 12BIT SAR 8UMAX
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I²C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 5000

Price BreakUnit PriceExtended Price
2,500$7.88257$19,706.42
Additional Resources
AttributeDescription
Standard Package2,500