40-TQFN_21-0140L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11301GTL+

Digi-Key Part Number
MAX11301GTL+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX11301GTL+
Supplier
Description
IC ADC/DAC 12BIT 400K 40TQFN
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
ADC, DAC 12 b 400k I²C 40-TQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Active
Type
ADC, DAC
Number of Channels
20
Resolution (Bits)
12 b
Sampling Rate (Per Second)
400k
Data Interface
I²C
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.62V ~ 5.5V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$17.73000$17.73
10$16.29100$162.91
25$15.61560$390.39
100$13.75870$1,375.87
250$13.08340$3,270.85
500$12.66136$6,330.68
Additional Resources
AttributeDescription
Standard Package50