48-TQFP_EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11300GCM+

Digi-Key Part Number
MAX11300GCM+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX11300GCM+
Supplier
Description
IC ADC/DAC 12BIT 400K 48TQFP
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
ADC, DAC 12 b 400k SPI 48-TQFP-EP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tray
Part Status
Active
Type
ADC, DAC
Number of Channels
20
Resolution (Bits)
12 b
Sampling Rate (Per Second)
400k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.62V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$17.73000$17.73
10$16.29100$162.91
25$15.61560$390.39
80$13.75863$1,100.69
250$13.08340$3,270.85
500$12.66136$6,330.68
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package250