SOT-23-8 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1118EKA+T

Digi-Key Part Number
MAX1118EKA+TTR-ND - Tape & Reel (TR)
MAX1118EKA+TCT-ND - Cut Tape (CT)
MAX1118EKA+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1118EKA+T
Supplier
Description
IC ADC 8BIT SAR SOT23-8
Manufacturer Standard Lead Time
6
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
100k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.38000$3.38
10$3.03700$30.37
25$2.86480$71.62
100$2.44080$244.08
250$2.29180$572.95
500$2.00534$1,002.67
1,000$1.71886$1,718.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.71886$4,297.15