CAD | USD

MSOP-8

MAX1104EUA

Digi-Key Part Number
2156-MAX1104EUA-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1104EUA
Supplier
Description
MAX1104 8-BIT CODEC
Detailed Description
General Purpose Interface 8 b 8-µMAX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
General Purpose
Resolution (Bits)
8 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
59 / 55
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-µMAX
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-MAX1104EUA-MA
Standard Package50