10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1062BEUB+T

Digi-Key Part Number
MAX1062BEUB+T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1062BEUB+T
Supplier
Description
IC ADC 14BIT SAR 10UMAX
Manufacturer Standard Lead Time
52
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$27.06103$67,652.57
2,500