36-TQFN_21-0141I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1042BETX+

Digi-Key Part Number
MAX1042BETX+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1042BETX+
Supplier
Description
IC ADC/DAC 10BIT 225K 36TQFN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
ADC, DAC 10 b 225k DSP, MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
ADC, DAC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
225k
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
150$23.83380$3,575.07
Additional Resources
AttributeDescription
Standard Package50