34-PCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS9034PCI+

Digi-Key Part Number
DS9034PCI+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS9034PCI+
Supplier
Description
IC SRAM NV TIMEKEEPING POWERCAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Function
Back-Up Management
Battery Chemistry
Lithium Cell
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8506.50.0000
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$13.36000$13.36
10$12.37200$123.72
25$12.09160$302.29
50$12.02680$601.34
100$10.79590$1,079.59
Additional Resources
AttributeDescription
Standard Package19