SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
34-PCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS9034PCI

Digi-Key Part Number
DS9034PCI-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS9034PCI
Supplier
Description
IC SRAM NV TIMEKEEPING POWERCAP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Obsolete
Function
Back-Up Management
Battery Chemistry
Lithium Cell
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041

Other Suppliers on Digi-Key

282In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXDS9034PCI
2156-DS9034PCI-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS9034PCI+Maxim Integrated9DS9034PCI+-ND$13.36000Direct