16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4520E+

Digi-Key Part Number
DS4520E+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS4520E+
Supplier
Description
IC I/O EXPANDER I2C 9B 16TSSOP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
I/O Expander 9 I²C 400 kHz 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of I/O
9
Interface
I²C
Interrupt Output
No
Features
EEPROM, POR
Output Type
Open Drain
Current - Output Source/Sink
12mA
Clock Frequency
400 kHz
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$5.67000$5.67
10$5.09200$50.92
25$4.81360$120.34
100$4.17210$417.21
250$3.95812$989.53
500$3.55162$1,775.81
1,000$3.20930$3,209.30
Additional Resources
AttributeDescription
Standard Package96