16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E17Q+

Digi-Key Part Number
DS28E17Q+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS28E17Q+
Supplier
Description
IC BRIDGE 1-WIRE TO I2C 16TQFN
Manufacturer Standard Lead Time
28
Detailed Description
1-Wire® Bridge, 1-Wire® to I²C - I²C Interface 16-TQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tube
Part Status
Active
Protocol
1-Wire®
Function
Bridge, 1-Wire® to I²C
Interface
I²C
Standards
-
Voltage - Supply
2.45V ~ 3.6V
Current - Supply
2.6mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
1 (Unlimited)
EAR99
8542.32.0051
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$5.99000$5.99
10$5.43900$54.39
25$5.32120$133.03
50$5.29240$264.62
100$4.74540$474.54
250$4.72808$1,182.02
500$4.55530$2,277.65
1,000$4.33071$4,330.71