CAD | USD

Obsolete item.
14-TSSOP
DS275E+
Digi-Key Part Number
DS275E+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS275E+
Supplier
Description
IC TRANSCEIVER FULL 1/1 14TSSOP
Detailed Description
1/1 Transceiver Full RS232 14-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Receiver Hysteresis
800 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Standard Package96