CAD | USD

Obsolete item.
8-SOIC
DS2438Z
Digi-Key Part Number
DS2438Z-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS2438Z
Supplier
Description
IC MONITOR SMART BATTERY 8-SOIC
Detailed Description
Battery Battery Monitor IC Smart Batteries 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Smart Batteries
Number of Cells
-
Fault Protection
-
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS2438Z+Maxim Integrated975DS2438Z+-ND$7.40000RoHS Replacement