CAD | USD

Obsolete item.
cms-photo-not-available
DS2433X-S/T&R
Digi-Key Part Number
DS2433X-S/T&R-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS2433X-S/T&R
Supplier
Description
IC EEPROM 4K 1WIRE 6FLIPCHIP
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
4Kb (256 x 16)
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-VBGA, FCBGA
Supplier Device Package
6-FlipChip (2.82x2.54)
Access Time
2 µs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Standard Package2,500