6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2405P

Digi-Key Part Number
DS2405P-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS2405P
Supplier
Description
IC INTERFACE SPECIALIZED 6TSOC
Detailed Description
- Interface 6-TSOC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Applications
-
Interface
1-Wire®
Voltage - Supply
2.8V ~ 6V
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
2156-DS2405P-MA
MAXMAXDS2405P
Standard Package120
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Z85C3010PEGZilog68269-3933-ND$22.72000Similar
PTN3360DBS,518NXP USA Inc.3,070568-5120-1-ND$2.90000Similar
PCA9545APWTexas Instruments360296-33505-5-ND$4.59000Similar
DS110DF111SQE/NOPBTexas Instruments48296-39582-1-ND$25.35000Similar
TPD12S015AYFFRTexas Instruments420296-29060-1-ND$2.81000Similar