TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2405

Digi-Key Part Number
DS2405-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS2405
Supplier
Description
IC INTERFACE SPECIALIZED TO92-3
Detailed Description
- Interface TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Applications
-
Interface
1-Wire®
Voltage - Supply
2.8V ~ 6V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPD5S116YFFRTexas Instruments1,574,232296-40698-1-ND$2.13000Similar
PTN3392BS,518NXP USA Inc.3,978568-5115-1-ND$7.79000Similar
AD7669ARZ-REELAnalog Devices Inc.1,025AD7669ARZ-REELTR-ND$45.85111Similar
AD9888KSZ-140Analog Devices Inc.66505-AD9888KSZ-140-ND$32.04000Similar
PCA9546ARGYRTexas Instruments13,006296-20969-1-ND$1.12516Similar