TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2405+

Digi-Key Part Number
DS2405+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS2405+
Supplier
Description
IC INTERFACE SPECIALIZED TO92-3
Detailed Description
- Interface TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tube
Part Status
Obsolete
Applications
-
Interface
1-Wire®
Voltage - Supply
2.8V ~ 6V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
1 (Unlimited)
EAR99
8542.39.0001
1