CAD | USD

Obsolete item.
256-BGA
DS21Q354C1+
Digi-Key Part Number
DS21Q354C1+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS21Q354C1+
Supplier
Description
IC TELECOM INTERFACE 256BGA
Detailed Description
Telecom IC Transceiver 256-BGA (27x27)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Obsolete
Function
Transceiver
Interface
E1
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (27x27)
Number of Circuits
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package40