CAD | USD

MSOP-8

DS18B20U+

Digi-Key Part Number
DS18B20U+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS18B20U+
Supplier
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-uMAX
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement