10-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1841N+

Digi-Key Part Number
DS1841N+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1841N+
Supplier
Description
IC DGTL POT 22KOHM 128TAP 10TDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Digital Potentiometer 22k Ohm 1 Circuit 128 Taps I²C Interface 10-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
22k
Interface
I²C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address, Temperature Sensor
Tolerance
±20%
Temperature Coefficient (Typ)
±250ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-TDFN (3x3)
Package / Case
10-WFDFN Exposed Pad
Operating Temperature
-40°C ~ 100°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$4.19000$4.19
10$3.76600$37.66
25$3.55320$88.83
100$3.02770$302.77
250$2.84296$710.74
500$2.48758$1,243.79
1,000$2.13221$2,132.21
Additional Resources
AttributeDescription
Standard Package100