CAD | USD

Obsolete item.
8-SOIC

DS1836CS-10/T&R+W

Digi-Key Part Number
DS1836CS-10/T&R+W-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1836CS-10/T&R+W
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Battery Backup Circuit
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
200ms Minimum
Voltage - Threshold
2.88V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500