CAD | USD

Obsolete item.
8-DIP
DS1804-050
Digi-Key Part Number
DS1804-050-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1804-050
Supplier
Description
IC DGTL POT 50KOHM 100TAP 8DIP
Detailed Description
Digital Potentiometer 50k Ohm Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Taps
100
Resistance (Ohms)
50k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1804-050+Maxim Integrated292DS1804-050+-ND$4.42000RoHS Replacement