CAD | USD

8-SOIC

DS1706RESA

Digi-Key Part Number
DS1706RESA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1706RESA
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
130ms Minimum
Voltage - Threshold
2.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1706RESA+Maxim Integrated200DS1706RESA+-ND$13.34000Direct